Neomounts BEAMER-C500SILVER Projector Ceiling Mount 25-175cm Height Adj. Silver

MPN
BEAMER-C500SILVER
Brand
Neomounts
EAN-13
8717371444686
Order Code
21-7139

Discontinued


This universal NewStar projector ceiling mount, model BEAMER-C500SILVER, allows you to mount a projector/beamer to any ceiling. The use of a ceiling mount offers to benefit upmost from the capabilities of the projector. This support is height adjustable from 25 to 175 cm and easily holds projectors up to 10 kilograms. The pole is made of aluminium and, therefore, it can be easily cut at the required length. The pole can be easily customised by the user. The tilt-, rotation- and swivel settings ensure the best viewing angle. Ideally mountable to any horizontal or pitched ceiling. Hide your cables in the column to keep it nice and tidy. Easy to install by using the mounting holes on the bottom of the projector. The quick release function of the bracket offers safe storage of expensive projectors which results in decrease of theft. All installation material is included with the product.
Weight Capacity 10kg

Trustpilot