Neomounts BEAMER-C200 Neomounts projector ceiling mount

MPN
BEAMER-C200
Brand
Neomounts
EAN-13
8717371441272
Order Code
71-5464
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/10/2026

The Neomounts projector ceiling mount, model BEAMER-C2 is a universal tilt-, swivel and/or rotatable ceiling mount for projectors up to 15 kilograms. This mount is a great choice for an optimal viewing experience. This versatile, ready to install mount, offers the convenience of installation to the ceiling without the need of additional accessories.

Neomounts versatile tilt (15°), rotate and/or swivel (36°) technology allows the mount to change to any viewing angle to fully benefit from the capabilities of the projector. The mount is height adjustable from 13 to 16 centimetres. An innovativemanagement conceals and routes cables from ceiling to projector. Hide your cables to keep the installation nice and tidy.

Neomounts BEAMER-C2 has two pivot points and is suitable for most projectors. The weight capacity of this product is 15 kilograms. This universal ceiling mount is easy to install and suitable for projectors using the mounting holes on the bottom side of the projector. The legs included with this mount, cover most projector hole patterns. The quick release function of the bracket offers safe storage of expensive projectors which results in decrease of theft.

Different poles available, models BEAMER-P1, BEAMER-P15 and BEAMER-P2, to stretch the distance between ceiling and projector from 1 to 2 centimetres.

Projector mounts are ideal for use in offices, schools, hospitals or at home.

All installation material is included with the product.

Reviews

Be the first to submit a review

Trustpilot