Neomounts AWL29-650BL1 Soundbar mounting brackets Black Max distance 21.5cm

MPN
AWL29-650BL1
Brand
Neomounts
EAN-13
8717371449155
Order Code
16-9911
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Neomounts AWL29-650BL1 is a soundbar mounting bracket designed to provide secure and adjustable support for soundbars in various setups. The bracket, also identified by the alternate description 2620854, is tailored for engineering applications where flexibility and stability are paramount. Its black finish complements a wide range of audio-visual environments, with a maximum adjustable distance of 21.5 cm to accommodate various soundbar dimensions. These brackets are typically utilised in home theatre systems, conference rooms, and professional audio setups, ensuring optimal soundbar positioning for enhanced acoustic performance.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 21.5cm
Depth adjustment range 77 - 215mm
Dimensions (W x H x D) 5 x 43.7 x 21.5 cm
Distance to wall (max.) 21.5cm
Distance to wall (min.) 7.7cm
Harmonized System (HS) code 7326909890
Height 43.7cm
Housing Material Steel
Master (outer) case gross weight 20kg
Master (outer) case height 310mm
Master (outer) case length 310mm
Master (outer) case net weight 16.5kg
Master (outer) case width 460mm
Max. load Capacity 15kg
Maximum weight capacity 15kg
Mounting Type Wall
Package depth 148mm
Package height 58mm
Package weight 2kg
Package width 447mm
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 250 pc(s)
Quantity per pack 2 pc(s)
Rack size 483 mm (19")
Rotatable No
Weight 1.65kg
Width 5cm

Reviews

Be the first to submit a review

Trustpilot