Navilock 60326 NL-3331 M8 GPS receiver Vehicle tracker Black 1 pc

MPN
60326
Brand
Navilock
EAN-13
4043619603268
Order Code
19-3388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £125.99 £107.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Navilock 60326 NL-3331 M8 is a precision-engineered GPS receiver and vehicle tracker designed for use in various vehicular monitoring applications. Encased in a robust black exterior, it provides reliable global positioning and tracking capabilities, ideal for fleet management, logistics, and personal vehicle security systems. The device utilises advanced Multi-GNSS technology, ensuring high-accuracy location data by accessing multiple satellite systems. It supports fast acquisition times and robust signal reception under challenging environmental conditions, making it particularly well-suited for integration into advanced telematics systems and transport infrastructure. This products single-unit design optimises convenience and ease of installation in numerous vehicle types.
Type Serial Multi GNSS Receiver
Supported Interfaces GGA, GSA, GSV, RMC, VTG
No of Channels 33 tracking, 99 acquisition
Sensitivity -165dBm
Frequency GALILEO: L1 1575.42MHz, GLONASS: G1, 1.6020000 (k x 0.5625)GHz, GPS: L1, 1.57542GHz
Colour Black
Depth 62mm
Dimensions (W x H x D) 62 x 21 x 62 mm
GPS Features Splashproof casing
Height 21mm
Product Type GPS receiver
Width 62mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot