National Geographic 9119000 Kids Microscope Binocular 20x Magnification

MPN
9119000
EAN-13
4007922003719
Order Code
10-0288
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £83.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The National Geographic 9119000 kids microscope is a binocular device offering 20x magnification for young scientists. It features durable construction, making it ideal for educational exploration and discovery. This microscope is perfect for inspecting small objects and learning about the microscopic world.
Type Kids microscope
Magnification 20
Bulb Type LED (monochrome)
Dimensions (L x W x H) 135 x 100 x 220 mm
Height 220mm
Length 135mm
Operating Voltage AA battery (2x), please order separately
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot