NANUK 909-FSA9 First Aid Case Empty 291x93x178 Red Waterproof Durable

MPN
909-FSA9
Brand
NANUK
EAN-13
0666365031303
Order Code
10-0285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £71.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The NANUK 909-FSA9 First Aid case (empty) is a compact and durable container designed for organising first aid supplies, measuring 291 x 93 x 178 mm. Its bright red colour ensures visibility in emergencies, making it ideal for use in both professional and personal settings. With a sturdy build, it is perfect for outdoor adventures and workplace safety kits.
Type First Aid case (empty)
Colour Red
Depth 178mm
Dim (W x H x D) 291 x 93 x 178 mm
Height 93mm
Width 291mm

Reviews

Be the first to submit a review

Trustpilot