NANUK 908-FSA9 First Aid Case Empty 241x190x190 Red Waterproof Robust

MPN
908-FSA9
Brand
NANUK
EAN-13
0666365031150
Order Code
10-0284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £86.43 £73.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Nanuk manufactures the 908-FSA9 First Aid case, designed for optimal protection and portability. Measuring 241 x 190 x 190 mm and coloured red for easy identification, this empty case is ideal for storing first aid supplies. Its robust and waterproof construction makes it well-suited for use in various environments and situations.
Type First Aid case (empty)
Colour Red
Depth 190mm
Dim (W x H x D) 241 x 190 x 190 mm
Height 190mm
Width 241mm

Reviews

Be the first to submit a review

Trustpilot