Christmas Opening Hours and Delivery Dates here

NANUK 320S-000RD-PA0-FSA01 First Aid Case Empty 151x39x85mm Red

Order Code:

10-0280

Brand: NANUK MPN: 320S-000RD-PA0-FSA01 EAN-13: 0666365034557
  • Country of Origin: China
  • View All

Discontinued


NANUK's Model 320 is a compact and robust first aid case, designed to be empty for customizable first aid needs. Its red colour and dimensions of 151 x 39 x 85 make it perfect for easy identification and portability. This first aid kit is ideal for personal, professional, or outdoor settings where a tailored medical supply kit is needed.
Type First Aid case (empty)
Colour Red
Depth 85mm
Dim (W x H x D) 151 x 39 x 85 mm
Height 39mm
Width 151mm

Trustpilot