N & L 541STN Clamping bracket 200mm Halogen-Free UV-Proof Fastener 50pcs

Image Representative of Range

N & L 541STN Clamping bracket 200mm Halogen-Free UV-Proof Fastener 50pcs

MPN
541STN
Brand
N & L
EAN-13
4013920005419
Order Code
10-0276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.62
10+ £22.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The N & L Clamping bracket 200mm Fastener Detachable 541STN is a halogen-free, UV-proof fastening solution suitable for fitting into brickwork. With its detachable and plug-fit design, it serves a reliable function in securing cables against walls. This light grey fastener, supplied in packs of 50, is ideal for both indoor and outdoor applications where cable management is essential.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Length 200mm

Reviews

Be the first to submit a review

Trustpilot