N & L 531STN Single Clamp Fastener UV-Proof Light Grey 75 pcs

MPN
531STN
Brand
N & L
EAN-13
4013920005310
Order Code
10-0273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.99
10+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The N & L Single clamp 20-25mm fastener, model 531STN, is UV-proof and designed for use with brickwork plug-fit applications. It typically accommodates cable management needs with its detachable feature, offering a light grey colour and durable construction. This fastener is commonly used in environments requiring secure and reliable cable mounting, with a convenient pack size of 75 pieces.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 25mm
Mounting Ø (min.) 20mm

Reviews

Be the first to submit a review

Trustpilot