N & L 502STN Dowell Clamp 8-28mm Fastener UV-Proof 100 pc Light Grey

MPN
502STN
Brand
N & L
EAN-13
4013920005020
Order Code
10-0263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.81
10+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

N & L Dowell Clamp 8-28mm Fastener Detachable 502STN is a UV-proof, light grey fastener designed for brickwork. It features a plug-fit system and is ideal for securing cables and other fixtures with a diameter of 8-28mm. This fastener is suitable for both indoor and outdoor applications, providing a reliable hold under varying conditions.
Type Fastener
Material Plastic
Colour Grey
Fastening method Detachable
Mounting Ø (max.) 28mm
Mounting Ø (min.) 8mm

Reviews

Be the first to submit a review

Trustpilot