MYS40 Diotec Silicon Bridge Rectifier 80V

MPN
MYS40
Brand
Diotec
Order Code
50-3145
Country of Origin
Germany
Qty Unit Price (Ex VAT)
50+ £0.114
100+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,832 in stock

An 0.5A bridge rectifier in an SMD package that has a VRRM of 80V. Suitable for general purpose usage.


  • Surface mounting device suitable for automatic pick and place
  • 3 x 3 x 1.8mm MicroDIL plastic case
  • UL 94V-0 Classified
Type Diode bridge
Forward Current 0.5A
Reverse Voltage 80V
Package Style SMD

Reviews

Be the first to submit a review

Trustpilot