Christmas Opening Hours and Delivery Dates here

Myrra 47157 4.5W 3.8V AC-DC Power Supply Single Output

Order Code:

88-5442

Brand: Myrra MPN: 47157

Discontinued


A 4.5W, 3.8V DC power supply from the 47000 series of single output power supplies. The PSUs have a universal AC/DC input range and come in a compact, encapsulated PCB mounting package with the same footprint as the E130 transformer, allowing you to upgrade your applications without having to redesign your PCBs.

The PSU is regulated and features a very low standby consumption (< 0.2W) and better energy efficiency that meets the requirements of Energy Star and EC Code of Conduct.
  • 50° Ambient temperature
  • PCB Mounting
  • Safety IEC, UL/CUL, CE, VDE, ENEC Mark
  • Emissions conform to EN and FCC
  • Rated to UL 94-V0
Output Power Max 4.5W
Output Voltage 3.8V
Output Current 1180mA
Dimensions 32 x 27.8 x 21.8mm
Efficiency 66%
Input Voltage 85 to 265V

Trustpilot