Myenergi ZAPPI-3AS07T-G ZAPPI GLO 7kW Single Phase, Tethered

MPN
ZAPPI-3AS07T-G
Brand
myenergi
EAN-13
9506766564387
Order Code
65-6850
Country of Origin
United Kingdom
Qty Unit Price (Inc VAT)
1+ £622.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 9 weeks

The zappi GLO, ZAPPI-3AS07T-G 7kW, single phase electric vehicle charger is the latest addition to the myenergi family, designed with modern aesthetics and simplicity.

This sleek, compact charger features a streamlined design, with a screenless interface. All settings are controlled via the myenergi user App. Commissioning is quick and easy, using the Installer Assistant App for initial set-up.
Ideal for busy individuals, zappi GLO offers essential smart technology, tariff integration and functionality, enabling effortless operations at the palm of your hand.

The zappi GLO provides a plug-and-go experience with simple smart solar integration. It also features an RFID Access Key for convenient, optional tap-to-charge functionality.

This charger comes with a 6.5m, Type 2 tethered cable with integrated holster for the plug.

The charger incorporates the latest electrical protection devices required for safe operation, even during supply faults.


  • Compact design
  • Colour: black
  • 6.5m tethered cable
  • 7kW (single-phase) output power
  • Advanced safety features built-in
  • Smart features: control zappi GLO using the myenergi App
  • Dedicated Installer Support
  • Solar and Battery Integration
  • Dynamic Home Energy Management
  • Energy Tariff Integration
  • Installer Assistant App
  • OCPP Compatible
  • Tap to Charge Access Key (RFID) - option
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 350 x 170 x 160mm
Dynamic Load Yes
Ethernet (RJ45) No
IK Rating IK10
IP Rating IP65
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
PME Protection No
Power Output Per Socket 7kW
Residual Current Detection (RCD) Yes
RFID Yes
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 6.5m
Type Electric Vehicle Charger
Weight 4.1kg
WiFi Yes
Standby Consumption 3W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot