My Wall HZ51WL Tablet adapter/holder 11,9 cm (4,7") - 38,1 cm (15")

MPN
HZ51WL
Brand
My Wall
EAN-13
4012386137184
Order Code
21-7131
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The tablet or mobile phone holder is suitable for attaching to a monitor arm with a VESA model of 75 x 75 mm. With the holder you can move your device comfortably in position and experience work, video conferences or films from a completely new page. With this holder you can integrate your mobile phone or tablet directly at your work place. The freely adjustable mounting width enables a use with different tablet and smartphone models from different manufacturers. The high-quality material and solid construction provide a load capacity of up to 1 kg and offer reliable safety.   Your tablet always in view & Compatible with many models & Robust design & VESA 75 x 75  Technical details: For most 4.7" - 15" telephones and tablets (11.9 - 38 cm) load up to 1 kg VESA: 75x75 Width of the mounting: 115 - 265 mm Including mounting hardware and mounting instructions manual  DOWNLOAD    
Type Tablet PC stand
Integral Fan No
Colour White

Reviews

Be the first to submit a review

Trustpilot