My Wall HZ32-1L Soundbar mounting brackets Tiltable Swivelling Black 1 pc

MPN
HZ32-1L
Brand
My Wall
EAN-13
4012386136682
Order Code
16-9876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

My Wall HZ32-1L, offers a soundbar mounting bracket designed for secure and adaptable installation of audio equipment. This versatile product, also referenced as 3015970 - My Wall HZ32-1L, supports a tiltable and swivelling mechanism allowing the user to precisely adjust the sound direction for optimal audio experiences. Constructed in a sleek black finish, this bracket is manufactured to accommodate a variety of soundbar brands, ensuring compatibility and stability. Ideal for both residential and commercial applications, it enhances media rooms, conference settings, and home theatres where reliable and adjustable sound distribution is paramount. Its robust design and adjustable features make it an essential component for achieving customisable acoustic configurations in engineering and architectural projects.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 138mm
Dimensions (W x H x D) 45 x 493 x 138 mm
Height 493mm
Max. load Capacity 15kg
Weight 1.02kg
Width 45mm

Reviews

Be the first to submit a review

Trustpilot