My Wall HZ 19 WL Soundbar mounting brackets Swivelling White 2 pcs Wall Bracke

MPN
HZ 19 WL
Brand
My Wall
EAN-13
4012386435815
Order Code
16-9859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.77 £14.37
10+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

My Wall 19 WL - My Wall 19 WL represents innovation in the realm of soundbar mounting solutions, characterised by its high-quality swivelling wall brackets designed for optimal sound placement and aesthetic integration. With a part number of 2573206, these two white wall brackets are engineered to provide robust and reliable support for wall-mounted soundbars, allowing for swivelling adjustments to achieve the desired acoustical directionality. Constructed from durable materials, the brackets ensure stability and longevity, making them suitable for use in both residential home theatre systems and commercial audio-visual installations. Their versatility and unobtrusive design make them an ideal choice for engineers and designers seeking effective and elegant solutions for integrating sound systems into diverse environments.
Type Soundbar mounting brackets
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 215mm
Dimensions (W x H x D) 44 x 437 x 215 mm
Height 437mm
Holder Type Swivelling
Max. load Capacity 15kg
Rotatable No
Swivel Range (left) 90°
Swivel Range (right) 90°
Width 44mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot