My Wall HT47L Tablet PC stand Tablet, Notebook 27,9 cm (11") - 38,1 cm (15")

MPN
HT47L
Brand
My Wall
EAN-13
4012386137160
Order Code
21-7117
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The smart holder for your laptop or tablet lets you experience the perfect combination of style and functionality. 360° rotation, individually adjustable angle and a variable height offer maximum flexibility and an optimal positioning of laptop or tablet. So you can work relaxed without getting disturbed unnecessarily. Always enjoy the best view while streaming, video calling or meetings. The My Wall tablet and laptop stand is the ideal partner for all occasions, whether at work, while studying or during leisure. The anti-skid pads provide a secure hold. The robust and at the same time light-acting design carries your device with no difficulty up to a weight of 5 kg.   Perfect combination of style and functionality ✘ Individually adjustable ✘ Variable height ✘ Elegant aluminum design Technical details: Aluminium stand with skid-proof pads For devices 11" - 15" (27.9 - 38 cm) Rotatable 360° angle individually adjustable Height: 112-154 mm Load: 5 kg In sales box    
Type Tablet PC stand
Adjustable Height Yes
Integral Fan No
Colour Silver

Reviews

Be the first to submit a review

Trustpilot