My Wall HT19L Laptop stand adjustable height aluminium grey lightweight

MPN
HT19L
Brand
My Wall
EAN-13
4012386136781
Order Code
16-9851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £15.95 £15.06
10+ £14.57
50+ £14.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall HT19L, the manufacturer's part number for the versatile laptop stand, offers adjustable height capabilities and is constructed from lightweight aluminium, finished in a grey hue. Categorised under displays, mounts, and docking stations, this product is engineered for precision and stability, accommodating a range of laptop sizes with its adaptable structure. The robust aluminium build ensures durability while the adjustability allows for ergonomic positioning, minimising user strain during prolonged use. Typical applications include use in office environments, technical workstations, and educational institutions where mobile computing solutions require flexible yet reliable support.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Dimensions (L x W x H) 225 x 228 x 4 mm
Height 4mm
Length 225mm
Weight 360g
Width 228mm

Reviews

Be the first to submit a review

Trustpilot