My Wall HS48L Speaker stand Black/beech 777 mm Max. height 2 pieces

MPN
HS48L
Brand
My Wall
EAN-13
4012386137382
Order Code
16-9834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £61.90 £52.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/09/2026

My Wall HS48L Speaker Stand Black/Beech 777 mm Max. Height, 2 Pieces. This speaker stand is engineered to provide robust and stable support for audio systems, featuring a maximum height of 777 mm and finished in a sophisticated black and beech combination. The design prioritises both function and aesthetics, accommodating various speaker models while ensuring optimal acoustic performance. Typically utilised in both professional audio-visual environments and home theatre setups, these stands enhance sound quality by elevating speakers to the ideal listening height. The precise construction supports weighty equipment securely, demonstrating its suitability for demanding engineering applications.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black/beech
Content 2
Holder Type Floor stand
Max. distance to floor/ceiling 777mm
Max. load Capacity 5kg
Rotatable No

Reviews

Be the first to submit a review

Trustpilot