My Wall HS45L Speaker stand Black 2 pcs Speaker Wall Brackets

MPN
HS45L
Brand
My Wall
EAN-13
4012386136965
Order Code
16-9828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £113.44 £96.42
10+ £94.64
100+ £94.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

My Wall, Manufacturer's Part Number HS45L, is a product, also referred to as 3015989 - My Wall HS45L. This pair of black speaker wall brackets is engineered to securely mount a variety of speaker models while providing optimal audio projection in a range of environments. Constructed from robust materials, these brackets offer adjustable angles and orientations to facilitate precise acoustic alignment, making them suitable for use in residential home theatres, commercial audio setups, and professional sound studios. The design accommodates speakers of varying sizes and weights, ensuring compatibility with common industry standards. These brackets are an essential component in optimising sound delivery, especially in situations where floor space is limited or where strategic placement enhances auditory clarity.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 230 x 1270 x 296 mm
Height 1270mm
Holder Type Stand
Max. load Capacity 5kg
Size 296mm
Weight 6.4kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot