My Wall HS44WL Speaker Wall Brackets White 2 pcs

MPN
HS44WL
Brand
My Wall
EAN-13
4012386136958
Order Code
16-9827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £54.47 £47.44
10+ £46.42
100+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 01/12/2026

My Wall HS44WL, with Manufacturer's Part Number 3015986, offers practical and efficient solutions for securing speakers with its Speaker Wall Brackets in white, comprised of two pieces. This product from My Wall is designed to provide robust support for audio systems, featuring adjustable arms to accommodate a range of speaker sizes while ensuring a stable mount against walls. The HS44WL brackets are precision-engineered from high-quality materials to deliver reliable performance in both professional audio installations and home theatre applications. Suitable for mounting in a variety of environments, these brackets are ideal for use in auditoriums, conference rooms, and recording studios, offering engineers a dependable option for speaker installation that prioritises both functionality and space efficiency.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour White
Content 2
Dimensions (W x H x D) 250 x 714 x 250 mm
Height 714mm
Max. load Capacity 5kg
Size 250mm
Weight 3.92kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot