My Wall HS44L Speaker Wall Brackets Black 2 pcs

MPN
HS44L
Brand
My Wall
EAN-13
4012386136941
Order Code
16-9826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £54.95 £47.44
10+ £46.42
100+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 01/12/2026

My Wall, HS44L - 3015985, presents offering with its HS44L speaker wall brackets in a stylish black finish. Designed for secure and adaptable mounting, these brackets provide robust support for wall installation of various speaker models. Engineered with precision, the HS44L brackets are made from durable materials that ensure stability and high load capacity, making them ideal for both residential and commercial audio applications. Commonly used in home theatres, conference rooms, and public address systems, these brackets facilitate optimal sound direction and speaker positioning. The thoughtful design accommodates a variety of speaker sizes, enhancing audio performance while ensuring a sleek, unobtrusive look on any wall.
Type Speaker stand
Impedance Not Applicable
Power - Rated Not Applicable
Colour Black
Content 2
Dimensions (W x H x D) 250 x 714 x 250 mm
Height 714mm
Max. load Capacity 5kg
Size 250mm
Weight 3.92kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot