My Wall HS42WL Speaker Wall Brackets White 2 pcs for secure speaker mounting

MPN
HS42WL
Brand
My Wall
EAN-13
4012386136910
Order Code
16-9823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £49.14 £44.57
10+ £43.60
50+ £43.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/11/2026

My Wall HS42WL, identified by the Manufacturer's Part Number 3015984, are durable speaker wall brackets designed to ensure secure mounting for a variety of speaker models. Constructed from robust materials, these brackets are engineered to provide reliable support and stability for speakers, making them ideal for both domestic and professional audio installations. The My Wall HS42WL brackets facilitate optimal sound projection and positioning, accommodating various installation environments such as home theatre systems, conference rooms, and public address systems. With a focus on maintaining structural integrity, the brackets are suitable for use in settings where maintaining clear and directed audio output is crucial. These features make the HS42WL a dependable choice for engineers seeking efficient and secure solutions for speaker mounting needs.
Type Speaker stand
Wired/Wireless Not Applicable
Colour White
Content 2
Depth 250mm
Dimensions (W x H x D) 250 x 715 x 250 mm
Height 715mm
Max. load Capacity 3kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot