My Wall HS41L Speaker wall mount Tiltable Rotatable Black 2 pcs

MPN
HS41L
Brand
My Wall
EAN-13
4012386136880
Order Code
16-9820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £19.36 £17.25
10+ £16.68
50+ £16.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall 3015981 - My Wall HS41L is a speaker wall mount designed for secure and versatile installation of audio equipment. Constructed to facilitate both tiltable and rotatable adjustments, this product allows users to precisely position speakers for optimal sound distribution. Engineered from durable materials, the mount supports a wide range of speaker models, making it suitable for various professional and residential settings. Its design is particularly beneficial in environments requiring directional sound control, such as auditoriums, conference rooms, and home theatre systems. The product comes in a black finish and includes two pieces per set, ensuring compatibility with dual speaker setups.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 191mm
Dimensions (W x H x D) 112 x 80 x 191 mm
Height 80mm
Max. load Capacity 5kg
Rotatable Yes
Tilt Range (bottom) -18°
Weight 1kg
Width 112mm

Reviews

Be the first to submit a review

Trustpilot