My Wall HS32-1L Speaker Wall Brackets Black Tiltable 2 pcs

MPN
HS32-1L
Brand
My Wall
EAN-13
4012386136705
Order Code
16-9811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

My Wall HS32-1L, with Manufacturer's Part Number 3015968, offers a versatile solution for mounting speakers, providing a wall bracket design that supports up to 15 kg per unit. The robust construction of these brackets allows for a durable and reliable installation, while the tiltable feature ensures precise directional sound adjustment to suit various environmental acoustics. Ideal for professional audio setups, the HS32-1L can be employed in engineering applications such as auditoriums, conference rooms, and home theatre systems, where precise sound delivery is crucial. The black finish adds a discreet aesthetic that complements a wide range of interior designs.
Type Speaker stand
Wired/Wireless Not Applicable
Colour Black
Content 2
Depth 97mm
Dimensions (W x H x D) 157 x 48 x 97 mm
Height 48mm
Holder Type Tiltable
Tilt Range (top) 15°
Weight 220g
Width 157mm

Reviews

Be the first to submit a review

Trustpilot