My Wall HS15L Speaker wall mount Swivelling Black Max wall distance 249 mm

MPN
HS15L
Brand
My Wall
EAN-13
4012386134312
Order Code
16-9801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £34.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

My Wall HS15L speaker wall mount with the part number 1891249. This product is engineered to support speakers with precision and versatility, featuring a swivel mechanism that allows for optimal sound direction. Constructed for robust performance, the mount provides a maximum wall distance of 249 mm, aiding in the efficient distribution of audio within a space. It is particularly suited for use in professional audio installations, home theatre setups, and public address systems, where reliable speaker placement and alignment are crucial. The black finish lends a sleek appearance, integrating seamlessly with various environments while meeting stringent engineering standards for durability and functionality.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 20cm
Dimensions (W x H x D) 24.9 x 12.4 x 20 cm
Distance to wall (max.) 249mm
Distance to wall (min.) 249mm
Height 12.4cm
Holder Type Swivelling/tiltable
Max. load Capacity 7kg
Rotatable Yes
Swivel Range (left) 30°
Swivel Range (right) 30°
Tilt Range (bottom) 15°
Weight 2100g
Width 24.9cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot