My Wall HS 6 L Speaker wall mount Black 1 pc(s) Wall Brackets

MPN
HS 6 L
Brand
My Wall
EAN-13
4012386134701
Order Code
16-9799
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/10/2026

My Wall's HS 6 L, with the manufacturer's part number 2207029, offers a robust solution for securely mounting speakers on walls, with each unit finished in a sleek black. Designed for installations, this high-quality wall bracket facilitates the stable and discreet positioning of loudspeakers, ensuring optimal sound projection in various settings. Engineered for versatility, the mount is suitable for a wide range of speaker models and can be utilised in residential, commercial, and industrial environments where audio distribution plays a critical role. With its sturdy construction and precise engineering, the HS 6 L simplifies instalments in homes, auditoriums, conference rooms, and retail spaces, providing reliable support for audio equipment.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 110mm
Dimensions (W x H x D) 600 x 130 x 110 mm
Height 130mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot