My Wall HLA3L Laptop stand adjustable aluminium silver

MPN
HLA3L
Brand
My Wall
EAN-13
4012386136804
Order Code
16-9742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

My Wall HLA3L is a laptop stand designed for versatility and durability, featuring a sturdy aluminium construction with a sleek silver finish. Engineered for use in Displays, Mounts & Docking Stations, this adjustable laptop stand offers precision and stability, accommodating various laptop sizes with ease and supporting ergonomic workstation setups. Its design allows for optimal airflow and cooling, which is critical for maintaining laptop performance during prolonged use. Common applications include use in engineering offices, design studios, and IT environments where space efficiency and equipment accessibility are paramount. With its robust build quality and adjustability, the My Wall HLA3L ensures reliable support for professionals who require a flexible and adaptable workspace solution.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 292 x 230 x 74 mm
Height 74mm
Length 292mm
Weight 780g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot