My Wall HB5L Speaker wall mount Swivelling tiltable Black 1 Pair

MPN
HB 5 L
Brand
My Wall
EAN-13
4012386133834
Order Code
16-9673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £30.50 £25.93
10+ £25.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

My Wall HB5L, Manufacturer's Part Number 1609996, introduces designed to provide robust support for speakers with its swivel and tilt capabilities. This speaker wall mount is crafted with precision engineering to ensure secure attachment and optimal audio orientation. The mount enables an adjustable range of motions, allowing for a 90-degree swivel and variable tilt angles, making it versatile for precise sound direction in a variety of acoustic environments. Constructed with durable materials, it is suitable for residential, commercial, or professional audio installations, where precise positioning of speakers can significantly enhance sound quality. This black pair of mounts offers a seamless integration into the design of modern audio systems, accommodating various speaker models with assured stability and reliability.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 1
Depth 152mm
Dimensions (W x H x D) 280 x 142 x 152 mm
Height 142mm
Holder Type Swivelling/tiltable
Max. load Capacity 25kg
Rotatable Yes
Swivel Range (left) 270°
Swivel Range (right) 270°
Tilt Range (bottom) 7°
Tilt Range (top) 7°
Weight 2600g
Width 280mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot