My Wall HB 4 L Speaker Wall Mount Swivelling Tiltable Max 6 cm Black Pair

MPN
HB 4 L
Brand
My Wall
EAN-13
4012386132806
Order Code
16-9672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

My Wall HB 4 L, Manufacturer's Part Number: 1537619, is designed for securely mounting loudspeakers to a wall, offering both swivelling and tiltable adjustment capabilities. Manufactured with precision to facilitate optimum speaker orientation, this wall mount allows a maximum extension of up to 6 centimetres, providing versatile placement options for enhancing audio distribution. Constructed to support a pair of speakers, the robust design ensures stability and durability for equipment in professional and residential audio setups. Common applications include usage within home theatre systems, conference rooms, and any engineering projects that necessitate space-efficient audio solutions, allowing for customisable sound direction and improved acoustic performance.
Type Speaker wall mount
Wired/Wireless Not Applicable
Colour Black
Content 1
Distance to wall (max.) 6cm
Distance to wall (min.) 6cm
Holder Type Swivelling/tiltable
Max. load Capacity 3.5kg
Rotatable Yes
Swivel Range (left) 180°
Swivel Range (right) 180°
Tilt Range (bottom) -20°
Tilt Range (top) +20°
Weight 220g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot