My Wall H16-8WL Projector ceiling mount Tiltable Swivelling 690 mm White

MPN
H16-8WL
Brand
My Wall
EAN-13
4012386132776
Order Code
16-9650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.18 £22.97
10+ £22.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 06/09/2026

My Wall H16-8WL Projector Ceiling Mount, with Manufacturer's Part Number 1891198, is a versatile and robust mounting solution designed for secure installation of projectors. This product features a tiltable and swivelling capability, allowing for precise angle adjustments up to 690 mm, ensuring optimal projection alignment. Constructed from durable materials and finished in white, it integrates seamlessly into various environments. Typical engineering applications for this mount include use in conference rooms, auditoriums, and educational facilities, where secure, adjustable projector placement is crucial for effective presentations. The mount's design is intended to accommodate a wide range of projector models, providing stability and ease of installation.
Weight Capacity 20kg
Tilt Range (top) 25°
Colour White
Content 1
Dimensions (L x W x H) 620 x 182 x 620 mm
Height 620mm
Length 620mm
Max. distance to floor/ceiling 690mm
Min. distance to floor/ceiling 490mm
Rotatable Yes
Tilt Range (bottom) 25°
Type Projector ceiling mount
Weight 2000
Width 182mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot