My Wall H16-7WL Projector ceiling mount White Tiltable Rotatable 17 cm

Order Code:

16-9649

Brand: My Wall MPN: H16-7WL EAN-13: 4012386132783

Discontinued


My Wall's H16-7WL, also designated as part number 1303780, offers a versatile solution for ceiling-mounted projectors with its tiltable and rotatable functionality. This product is engineered for optimal performance, featuring a robust construction designed to securely hold projectors while allowing for flexible adjustment. With a mounting height of 17 cm, it is ideal for installation in a variety of settings, including conference rooms, lecture halls, and home theatres, where precise alignment is crucial for display accuracy. The device's adaptable nature supports a broad range of projector models, providing engineers and installers with a reliable and efficient option for achieving the best possible viewing angles.
Type Projector ceiling mount
Colour White
Content 1
Dimensions (L x W x H) 28 x 20 x 8 cm
Height 8cm
Length 28cm
Max. distance to floor/ceiling 17cm
Max. load Capacity 20kg
Min. distance to floor/ceiling 17cm
Rotatable Yes
Tilt Range (bottom) 25°
Tilt Range (top) 25°
Weight 1500g
Width 20cm

Alternatives (3)


Trustpilot