My Wall H16-1L Projector ceiling mount Silver Rotatable Tiltable Max 22.5 cm

MPN
H16-1L
Brand
My Wall
EAN-13
4012386130130
Order Code
16-9645
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

My Wall H16-1L, designated under part number 1303772, as a durable and versatile ceiling mount for projectors. This product features a silver finish and is rotatable and tiltable, allowing for precise adjustments in positioning. The maximum support extension of up to 22.5 cm offers significant flexibility for installation in various environments. Primarily used in engineering applications where secure and flexible positioning of projection equipment is essential, such as in conference rooms, lecture halls, and home theatres, the My Wall H16-1L ensures alignment accuracy and stability. Its robust construction caters to the technical requirements of both commercial and residential installations.
Weight Capacity 15kg
Colour Silver
Content 1
Dimensions (L x W x H) 29 x 20 x 10 cm
Height 10cm
Length 29cm
Max. distance to floor/ceiling 22.5cm
Min. distance to floor/ceiling 22.5cm
Rotatable Yes
Tilt Range (bottom) 90°
Tilt Range (top) 90°
Type Projector ceiling mount
Weight 1600g
Width 20cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot