My Wall H 16 WL Projector Ceiling Mount Roof Suspension Bracket White

MPN
H 16 WL
Brand
My Wall
EAN-13
4012386134893
Order Code
16-9630
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £54.08 £47.44
10+ £46.42
50+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

My Wall H 16 WL Projector Ceiling Mount Roof Suspension Bracket, under Manufacturer's Part Number 2267885, is a robust mounting solution designed for securely suspending projectors from ceilings. This product offers adjustable height settings and a versatile 360-degree rotation feature, allowing for precise projector alignment and optimal image clarity. Engineered for ease of installation, the bracket supports a broad range of projector models, accommodating various sizes and weights, thereby enhancing compatibility with diverse engineering projects. Constructed from high-quality materials in a white finish, the mount is ideal for use in professional environments such as conference rooms, lecture theatres, and educational institutions where reliable and durable projector mounting is essential.
Weight Capacity 15kg
Tilt Range (top) 10°
Colour White
Content 1
Distance to wall (min.) 109mm
Holder Type Roof suspension bracket
Rotatable No
Tilt Range (bottom) 10°
Type Projector ceiling mount

Reviews

Be the first to submit a review

Trustpilot