My Wall H 16-1 ESL Projector mount Rotatable Tiltable Swivelling Black

MPN
H 16-1 ESL
Brand
My Wall
EAN-13
4012386134862
Order Code
16-9631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

My Wall H 16-1 ESL 2265881 is a projector mount designed for versatile installation on walls, catering to a variety of projection needs. This product exhibits key features including its ability to rotate, tilt, and swivel, allowing for optimal positioning and angle adjustment to enhance viewer experience in both residential and commercial settings. The black finish offers a sleek appearance while the robust construction ensures durability in use. Engineers may find this mount particularly useful in environments such as boardrooms, lecture halls, and home theatres where precision and flexibility in projector placement are paramount for effective presentations or entertainment purposes.
Weight Capacity 15kg
Tilt Range (top) 25°
Colour Black
Content 1
Rotatable Yes
Tilt Range (bottom) 25°
Type Projector ceiling mount

Reviews

Be the first to submit a review

Trustpilot