This A3 scanner has been designed for images up to 11.7 x 16.5in high resolution and is great for scanning magazines, comics, newspapers, and large documents. Features include an installation CD, scanner TWAIN driver, Panel V2.0, ABBYY FineReader 9.0 and Arcsoft Mediaimpression 2.
- Fast 10 seconds scanning
- A3-sized scanning
- Colour CIS flatbed
- Colour Mode: 48 bit, 24 bit; Grey Mode: 16 bit, 8 bit; Line art Mode: 1 bit
- USB 2.0 interface
- Cover sensor
- Software function: M-Pal iDS, including scan, copy, fax, email, and OCR
- Manufacturer's part 98-SCN-MT002
Included in delivery: scanner, application software and drivers, instructions and power pack.
System requirements: USB 2.0 connection to a PC and laptop, Windows XP/Windows Vista (32/64Bit)/Windows7 (32/64Bit)
| Type |
Flatbed scanner |
| Cover |
sensor |
| Image size |
2400 x 2400dpi |
| Mode |
48 / 24 /16 / 8 bit |
| Paper Size |
A3 |