Murrelektronik 9000-42084-0100600 MICO+ Load Monitor 36-60V DC

Image Representative of Range

Murrelektronik 9000-42084-0100600 MICO+ Load Monitor 36-60V DC

MPN
9000-42084-0100600
EAN-13
4048879405294
Order Code
05-5660
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £277.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 05/07/2026

The Murrelektronik MICO+ 48V DC 4.6 is a load monitoring relay designed for 36 - 60 V DC systems. It features precise load monitoring to prevent overloads and short circuits, ensuring system safety and reliability. This device is typically used in industrial applications for optimising the performance and protection of electrical installations.
Type Load monitor
Adjustment range (amperage) 1 - 6 A
Amperage adjustment range (max.) 6A
Amperage adjustment range (min.) 1A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 60V DC
Maximum Temperature +55°C
Min. operating voltage 36V DC
Min. temperature 0°C
Misc Attribute MICO+ 48V DC 4.6
Nominal Voltage 48V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot