Murrelektronik 9000-41092-0101000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41092-0101000 Load Monitor 9-30V DC 1pc

MPN
9000-41092-0101000
EAN-13
4048879552721
Order Code
05-5150
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £77.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's load monitor 9000-41092-0101000 is designed for monitoring DC loads ranging from 9 to 30 V. This monitoring relay provides reliable protection and diagnostics in industrial applications. It is ideal for ensuring consistent performance and preventing overloads in electrical systems.
Type Load monitor
Adjustment range (amperage) 1 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 1A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 12 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot