Murrelektronik 9000-41091-1102000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41091-1102000 Load Monitor 9-30V DC 1pc

MPN
9000-41091-1102000
EAN-13
4048879558747
Order Code
05-5149
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £50.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 05/07/2026

Murrelektronik's load monitor, model 9000-41091-1102000, is designed for DC systems operating within a voltage range of 9 to 30 volts. This monitoring relay ensures reliable supervision of electrical loads, providing protection and efficiency in industrial settings. It is commonly used in automation systems to maintain optimal performance and prevent overload conditions.
Type Load monitor
Adjustment range (amperage) 4 - 20 A
Amperage adjustment range (max.) 20A
Amperage adjustment range (min.) 4A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 12 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +50°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 12mm

Reviews

Be the first to submit a review

Trustpilot