Murrelektronik 9000-41091-0101000 Load Monitor 9-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41091-0101000 Load Monitor 9-30V DC 1pc

MPN
9000-41091-0101000
EAN-13
4048879552707
Order Code
05-5148
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £40.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik monitoring relay 9000-41091-0101000 operates within a voltage range of 9 to 30 V DC and is designed for load monitoring. This device ensures effective supervision of electrical loads, enhancing system reliability and safety. Typically used in industrial and automation applications, it helps detect overloads and underloads to prevent equipment damage.
Type Load monitor
Adjustment range (amperage) 1 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 1A
AWG (min.) 24
AWG max. 12
Connection Spring-loaded terminal
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 114mm
Dim (W x H x D) 8 x 130 x 114 mm
Height 130mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 9V DC
Min. temperature -25°C
Operating Voltage 9 - 30 V DC
Width 8mm

Reviews

Be the first to submit a review

Trustpilot