Murrelektronik 9000-41084-0401000 MICO+ Load Monitor 18-30V DC 1pc

Image Representative of Range

Murrelektronik 9000-41084-0401000 MICO+ Load Monitor 18-30V DC 1pc

MPN
9000-41084-0401000
EAN-13
4048879328944
Order Code
05-5658
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £165.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's MICO+ 4.10 is a monitoring relay designed for precise load monitoring within the 18 - 30 V DC range. This component ensures efficient power distribution and protection in electrical systems, preventing overloads. It is typically used in industrial automation environments to enhance system safety and reliability.
Type Load monitor
Adjustment range (amperage) 4 - 10 A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 4A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO+ 4.10
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot