Murrelektronik 9000-41084-0100600 MICO+ Load Monitor 18-30V DC

Image Representative of Range

Murrelektronik 9000-41084-0100600 MICO+ Load Monitor 18-30V DC

MPN
9000-41084-0100600
EAN-13
4048879328937
Order Code
05-5657
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £149.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik MICO+ 4.6 is a monitoring relay designed to operate with a voltage range of 18 - 30 V DC. It efficiently monitors electrical loads to ensure optimal performance and safety in industrial settings. Typical applications include use in automation systems and machinery for overload and fault protection.
Type Load monitor
Adjustment range (amperage) 1 - 6 A
Amperage adjustment range (max.) 6A
Amperage adjustment range (min.) 1A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO+ 4.6
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot