Murrelektronik 9000-41068-0400000 MICO Basic Load Monitor 18-30V DC

Image Representative of Range

Murrelektronik 9000-41068-0400000 MICO Basic Load Monitor 18-30V DC

MPN
9000-41068-0400000
EAN-13
4048879332446
Order Code
05-5652
Country of Origin
Czech Republic
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £337.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik MICO Basic 8.4 is a load monitoring relay designed for operating within a voltage range of 18 to 30 V DC. It features reliable overload protection and is ideal for monitoring current in automated systems. Typical applications include use in industrial settings for maintaining circuit safety and efficiency.
Type Load monitor
Adjustment range (amperage) 4 A (max)
Amperage adjustment range (max.) 4A
Colour Black
Connection Spring-loaded terminal
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 0.5mm²
Depth 80mm
Dim (W x H x D) 70 x 90 x 80 mm
Height 90mm
IP Rating IP20
Max. operating voltage 30V DC
Maximum Temperature +55°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute MICO Basic 8.4
Nominal Current 4A
Nominal Voltage 24V DC
Weight 0.16kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot