Murrelektronik 9000-41000-0002206 Electrical Potential Distribution 1pc

Image Representative of Range

Murrelektronik 9000-41000-0002206 Electrical Potential Distribution 1pc

MPN
9000-41000-0002206
EAN-13
4048879749237
Order Code
05-5649
Country of Origin
Czech Republic
  • Quickly find another product in this range by Weight:

    113g 136g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's part number 9000-41000-0002206 is an electrical potential distribution component. It features serial terminals for continuity and switchboard terminal applications. This product is typically used to ensure reliable electrical connectivity in industrial switchboards.
AWG max. 14
Dimensions (L x W x H) 114 x 24 x 130 mm
Height 130mm
Length 114mm
Type Electrical potential distribution
Weight 113g
Width 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot