Murrelektronik 9000-41000-0000212 Electrical Potential Distributor

Image Representative of Range

Murrelektronik 9000-41000-0000212 Electrical Potential Distributor

MPN
9000-41000-0000212
EAN-13
4048879558709
Order Code
05-5648
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    113g 136g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik 9000-41000-0000212 is an electrical potential distribution device designed for switchboard terminals. It facilitates continuity in electrical circuits, making it essential for reliable serial terminal applications. Typically, this part is used in industrial automation settings to ensure efficient power distribution.
AWG max. 14
Dimensions (L x W x H) 114 x 24 x 130 mm
Height 130mm
Length 114mm
Type Electrical potential distribution
Weight 136g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot