Murrelektronik 86349 Control Transformer 230V/400V AC 160 VA 1pc

Image Representative of Range

Murrelektronik 86349 Control Transformer 230V/400V AC 160 VA 1pc

MPN
86349
EAN-13
4048879078474
Order Code
05-5138
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £43.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 86349 control transformer is a single-phase unit with primary voltages of 230 V AC or 400 V AC and a secondary voltage of 230 V AC, providing a power capacity of 160 VA. It is designed for use in automation and safety applications where reliable power transformation is necessary. This versatile transformer is suitable for incorporating into mains and power systems as a component of industrial control setups.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 160VA
Height 101mm
Length 106mm
Width 96mm
Current Rating 0.78A
Dimensions (L x W x H) 106 x 96 x 101 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 2.65

Reviews

Be the first to submit a review

Trustpilot