Murrelektronik 86345 Safety Transformer 230/400V AC Input 24V AC Output

Image Representative of Range

Murrelektronik 86345 Safety Transformer 230/400V AC Input 24V AC Output

MPN
86345
EAN-13
4048879078511
Order Code
05-5135
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £49.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 86345 is a safety transformer designed for converting single-phase voltages from 230 V AC or 400 V AC to 24 V AC with a power rating of 250 VA. It is commonly used in automation systems and other applications that require reliable power transformers for enhanced safety. This universal transformer is ideal for ensuring secure and efficient power management in various industrial settings.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 250VA
Height 102mm
Length 108mm
Width 96mm
Current Rating 1.2A
Dimensions (L x W x H) 108 x 96 x 102 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot