Murrelektronik 86341 Safety Transformer 230V/400V input to 24V 63VA

Image Representative of Range

Murrelektronik 86341 Safety Transformer 230V/400V input to 24V 63VA

MPN
86341
EAN-13
4048879078542
Order Code
05-5132
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Murrelektronik safety transformer model 86341 converts 1 x 230 V AC or 400 V AC to 1 x 24 V AC with a power rating of 63 VA. It is designed for safety applications in industrial automation where reliable power transformation is essential. Typical uses include powering control circuits and offering isolation in automation systems.
Type Safety transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 24 V AC
Power Rating 63VA
Height 79mm
Length 93mm
Width 78mm
Current Rating 0.35A
Dimensions (L x W x H) 93 x 78 x 79 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-6, EN 62041 CATEGORY 0
Weight 1.15

Reviews

Be the first to submit a review

Trustpilot