Murrelektronik 86328 Safety Transformer 230/400V to 24V AC 500VA Key Hole

MPN
86328
EAN-13
4048879078597
Order Code
05-5129
Country of Origin
Czech Republic
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £250.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 86328 safety transformer provides an input of 1 x 230 V or 400 V and outputs 1 x 24 V AC at 500 VA. It is compact with dimensions 135x108x133.6 mm, making it suitable for a variety of automation and power supply applications. This transformer ensures safe voltage conversion for industrial settings.
Type Safety transformer
Primary Voltages 1 x 230 V, 400 V
Secondary Voltages 1 x 24 V AC
Power Rating 500VA
Height 108mm
Length 133.6mm
Width 135mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 133.6 x 135 x 108 mm
Frequency 50 - 60Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Protection Class IP20
Standards Complies with EN 61558 · Contact protection as per EN 60529
Weight 6.45

Reviews

Be the first to submit a review

Trustpilot